SLO48CRA4 | ||
---|---|---|
DigiKey Part Number | 281-SLO48CRA4-ND | |
Manufacturer | ||
Manufacturer Product Number | SLO48CRA4 | |
Description | DC OUTPUT MODULE 4A | |
Customer Reference | ||
Detailed Description | DC Output Module Output Module 4A 0 ~ 250VDC Output 48VDC Supply |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | DC Output Module | |
Color | Red | |
Style | G5 | |
Voltage - Input | 48VDC | |
Current - Input | 15 mA | |
Voltage - Output | 0 ~ 250VDC | |
Current - Output | 4A | |
Turn On Time | 0.30ms | |
Turn Off Time | 0.30ms | |
Features | Hold Down Screw, Status LED(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥723.87000 | ¥723.87 |