SLI24CR | ||
---|---|---|
DigiKey Part Number | 281-SLI24CR-ND | |
Manufacturer | ||
Manufacturer Product Number | SLI24CR | |
Description | DC INPUT MODULE 24V | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | DC Input Module Output Module 50mA 0 ~ 60VDC Output 24VDC Supply | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | DC Input Module | |
Color | White | |
Style | G5 | |
Voltage - Input | 24VDC | |
Current - Input | 7 mA | |
Voltage - Output | 0 ~ 60VDC | |
Current - Output | 50mA | |
Turn On Time | 0.30ms | |
Turn Off Time | 0.50ms | |
Features | Hold Down Screw, Status LED(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥413.76000 | ¥413.76 |
10 | ¥393.04200 | ¥3,930.42 |
25 | ¥372.35200 | ¥9,308.80 |
50 | ¥351.66580 | ¥17,583.29 |
100 | ¥330.97900 | ¥33,097.90 |
250 | ¥310.29280 | ¥77,573.20 |