9918560000 | ||
---|---|---|
DigiKey Part Number | 281-6202-ND | |
Manufacturer | ||
Manufacturer Product Number | 9918560000 | |
Description | BLADE SLOTTED 1MM X 5.5MM | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 1mm x 5.5mm Slotted Blade Drive | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Blade | |
Tip Type | Slotted | |
Tip Size | 1mm x 5.5mm | |
Drive Size | - | |
Length - Overall | - | |
Features | - | |
Quantity | 1 | |
Weight | 0.049 lb (22.23 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥101.18000 | ¥101.18 |
5 | ¥95.87400 | ¥479.37 |
10 | ¥87.88400 | ¥878.84 |
25 | ¥85.22360 | ¥2,130.59 |