990269 | |
---|---|
DigiKey Part Number | 990269-ND |
Manufacturer | |
Manufacturer Product Number | 990269 |
Description | RS-MR 34B-G4 HONDA FEMALE |
Customer Reference | |
Detailed Description | Adapter Terminal Blocks, Screw Connection, 34 Pos, 2 Rows To Rectangular Connector, Female Sockets, 34 Pos, 2 Rows |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Convert From (Adapter End) | Terminal Blocks, Screw Connection, 34 Pos, 2 Rows | |
Convert To (Adapter End) | Rectangular Connector, Female Sockets, 34 Pos, 2 Rows | |
Mounting Type | DIN Rail | |
Wire Gauge | 12-26 AWG | |
Base Product Number |