Wire Ferrule Connector 4/0 AWG (120.00mm²) Single Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9036240000

DigiKey Part Number
281-5150-ND
Manufacturer
Manufacturer Product Number
9036240000
Description
CONN FERRULE 4/0AWG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Wire Ferrule Connector 4/0 AWG (120.00mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Single Wire
Manufacturer
Weidmüller
Insulation
Non-Insulated
Packaging
Bulk
Size
4/0 AWG (120.00mm²)
Part Status
Active
Length - Overall
32.00mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16.13000¥16.13
10¥13.71200¥137.12
25¥12.85480¥321.37
50¥12.23960¥611.98
100¥11.65490¥1,165.49
250¥10.92500¥2,731.25
500¥10.40316¥5,201.58
1,000¥9.90663¥9,906.63
2,500¥9.28674¥23,216.85
Manufacturers Standard Package