Silver (Non-Insulated) Wire Ferrule Connector DIN 4 AWG (25.00mm²) Single Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3200373

DigiKey Part Number
277-2153-ND
Manufacturer
Manufacturer Product Number
3200373
Description
CONN FERRULE DIN 4AWG SILVER
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Silver (Non-Insulated) Wire Ferrule Connector DIN 4 AWG (25.00mm²) Single Wire
Datasheet
 Datasheet
EDA/CAD Models
3200373 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insulation
Non-Insulated
Manufacturer
Phoenix Contact
Style
DIN
Series
Size
4 AWG (25.00mm²)
Packaging
Bulk
Length - Overall
18.00mm
Part Status
Active
Color
Silver (Non-Insulated)
Type
Single Wire
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1218125American Electrical Inc.12,579288-1123-ND¥6.29000Similar
In-Stock: 6
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.54000¥5.54