


F91-32-L | |
|---|---|
DigiKey Part Number | 298-14483-ND |
Manufacturer | |
Manufacturer Product Number | F91-32-L |
Description | CONN FERRULE 4/0AWG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Ferrule Connector 4/0 AWG (120.00mm²) Single Wire |
Datasheet | Datasheet |
Category | Insulation Non-Insulated |
Manufacturer Panduit Corp | Size 4/0 AWG (120.00mm²) |
Packaging Bulk | Length - Overall 32.00mm |
Part Status Active | Base Product Number |
Type Single Wire |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥44.16000 | ¥44.16 |
| 10 | ¥41.11800 | ¥411.18 |
| 25 | ¥39.94720 | ¥998.68 |
| 50 | ¥39.08560 | ¥1,954.28 |
| 100 | ¥38.24130 | ¥3,824.13 |
| 250 | ¥37.15112 | ¥9,287.78 |
| 500 | ¥36.34580 | ¥18,172.90 |
| 1,000 | ¥35.55710 | ¥35,557.10 |
| 2,500 | ¥34.53908 | ¥86,347.70 |




