


F91-40-L | |
|---|---|
DigiKey Part Number | 298-14484-ND |
Manufacturer | |
Manufacturer Product Number | F91-40-L |
Description | CONN FERRULE 4/0AWG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Ferrule Connector 4/0 AWG (120.00mm²) Single Wire |
Datasheet | Datasheet |
Category | Insulation Non-Insulated |
Manufacturer Panduit Corp | Size 4/0 AWG (120.00mm²) |
Packaging Bulk | Length - Overall 39.89mm |
Part Status Active | Base Product Number |
Type Single Wire |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥55.33000 | ¥55.33 |
| 10 | ¥51.49700 | ¥514.97 |
| 25 | ¥50.03680 | ¥1,250.92 |
| 50 | ¥48.95500 | ¥2,447.75 |
| 100 | ¥47.89650 | ¥4,789.65 |
| 250 | ¥46.53032 | ¥11,632.58 |
| 500 | ¥45.52104 | ¥22,760.52 |
| 1,000 | ¥44.53244 | ¥44,532.44 |
| 2,500 | ¥43.25642 | ¥108,141.05 |



