Gray Wire Ferrule Connector 12 AWG (4.00mm²) Single Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9028520000

DigiKey Part Number
9028520000-ND
Manufacturer
Manufacturer Product Number
9028520000
Description
CONN FERRULE 12AWG GRAY
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Gray Wire Ferrule Connector 12 AWG (4.00mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insulation
Insulated
Manufacturer
Weidmüller
Size
12 AWG (4.00mm²)
Packaging
Bulk
Length - Overall
14.00mm
Part Status
Active
Length - Pin
8.00mm
Type
Single Wire
Color
Gray
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,185
Factory Stock: 2,000
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.32000¥1.32
10¥1.10800¥11.08
25¥1.03880¥25.97
50¥0.98900¥49.45
100¥0.94200¥94.20
250¥0.88256¥220.64
500¥0.84024¥420.12
1,000¥0.80004¥800.04
2,500¥0.74989¥1,874.72
Manufacturers Standard Package