513-26-4400-BL-0007F | ||
---|---|---|
DigiKey Part Number | 1175-2349-ND | |
Manufacturer | ||
Manufacturer Product Number | 513-26-4400-BL-0007F | |
Description | CABLE MOD 4P4C PLUG TO CABLE 7' | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Modular Cable Plug to Cable 4p4c (RJ9, RJ10, RJ22) 7.00' (2.13m) Unshielded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Type | Flat, Straight Cable | |
Connector Type | Plug to Cable | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 4p4c (RJ9, RJ10, RJ22) | |
Length | 7.00' (2.13m) | |
Shielding | Unshielded | |
Color | Black | |
Features | - | |
Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.19000 | ¥22.19 |
10 | ¥20.12900 | ¥201.29 |
25 | ¥19.06600 | ¥476.65 |
50 | ¥18.62220 | ¥931.11 |
100 | ¥17.73610 | ¥1,773.61 |
250 | ¥15.51888 | ¥3,879.72 |
500 | ¥15.07566 | ¥7,537.83 |
1,000 | ¥12.85864 | ¥12,858.64 |
2,500 | ¥11.97184 | ¥29,929.60 |