9007480000 | ||
---|---|---|
DigiKey Part Number | 9007480000-ND | |
Manufacturer | ||
Manufacturer Product Number | 9007480000 | |
Description | SCREWDRIVER CORDLESS W/CASE 1PC | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Screwdriver, Cordless 1 Piece | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Screwdriver, Cordless | |
Tip Type | - | |
Includes | Batteries (2), Battery Charger, Bits, Plastic Case | |
Features | - | |
Weight | 3 lbs (1.4 kg) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5,617.45000 | ¥5,617.45 |