8155570000 | |
---|---|
DigiKey Part Number | 281-4973-ND |
Manufacturer | |
Manufacturer Product Number | 8155570000 |
Description | INTERFACE MODULE HDR 50POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 50 Position Interface Module Terminal Blocks - Screw Connection To Rectangular, Male |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Process Side Connection | Terminal Blocks - Screw Connection | |
Control Side Connection | Rectangular, Male | |
Control Side Cable Retainer | Latches | |
Positions / Poles | 50 | |
Features | - | |
Voltage - Rated | 60VAC, 75VDC | |
Current Rating (Per Contact) | 1 A | |
Operating Temperature | 0°C ~ 55°C | |
Length | 5.945" (151.00mm) | |
Width | 1.772" (45.00mm) | |
Wire Gauge | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥459.59000 | ¥459.59 |
10 | ¥443.19400 | ¥4,431.94 |
25 | ¥426.77880 | ¥10,669.47 |
50 | ¥420.21260 | ¥21,010.63 |
100 | ¥410.36490 | ¥41,036.49 |