7940111826 | ||
---|---|---|
DigiKey Part Number | 281-7940111826-ND | |
Manufacturer | ||
Manufacturer Product Number | 7940111826 | |
Description | DOUBLE FRAME, KNOB LOCK, GFCI DO | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Connector Programming Port - Circuit Breaker, Data, Power | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Programming Port - Circuit Breaker, Data, Power | |
For Use With/Related Products | FrontCom® Series | |
Specifications | AC Outlet, RJ45 Jack, USB A to Circuit Breaker, Fuse, RJ45 Jack, USB A | |
Ratings | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,477.93000 | ¥1,477.93 |
10 | ¥1,369.52300 | ¥13,695.23 |
25 | ¥1,320.26080 | ¥33,006.52 |
50 | ¥1,310.40740 | ¥65,520.37 |