7940022563 | ||
---|---|---|
DigiKey Part Number | 281-4967-ND | |
Manufacturer | ||
Manufacturer Product Number | 7940022563 | |
Description | CONN TERM BLK DISCONNECT | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Terminal Block Connector 2 Position Disconnect | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Disconnect | |
Disconnect Type | Fuse, Lever | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | - | |
Termination Style | Screw | |
Voltage - IEC | - | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | 4mm² | |
Features | LED | |
Color | - | |
Fuse Type | - | |
Material - Insulation | - | |
Material Flammability Rating | - | |
Stripping Length | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥226.33000 | ¥226.33 |
10 | ¥217.28600 | ¥2,172.86 |
25 | ¥209.74320 | ¥5,243.58 |
50 | ¥202.19880 | ¥10,109.94 |
100 | ¥196.16250 | ¥19,616.25 |
250 | ¥192.39040 | ¥48,097.60 |