2902410000 | |
---|---|
DigiKey Part Number | 281-2902410000-ND |
Manufacturer | |
Manufacturer Product Number | 2902410000 |
Description | S-SERIES UNIVERSAL;TS35;DOUBLE-L |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Beige 12-22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 4 | |
Number of Levels | 2; 1 Grounded | |
Terminal - Width | 5.1mm | |
Termination Style | Push In | |
Current - IEC | 24 A | |
Voltage - IEC | 800V | |
Current - UL | 20 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 12-22 AWG | |
Wire Gauge or Range - mm² | 0.5-2.5mm² | |
Features | - | |
Color | Beige | |
Fuse Type | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥74.80000 | ¥74.80 |
10 | ¥59.00800 | ¥590.08 |
25 | ¥56.13160 | ¥1,403.29 |
50 | ¥50.95000 | ¥2,547.50 |
100 | ¥48.93470 | ¥4,893.47 |
250 | ¥43.17784 | ¥10,794.46 |
500 | ¥40.29934 | ¥20,149.67 |
1,000 | ¥37.42083 | ¥37,420.83 |