2887700000 | |
---|---|
DigiKey Part Number | 281-2887700000-ND |
Manufacturer | |
Manufacturer Product Number | 2887700000 |
Description | ELECTRONICS HOUSINGS BLACK, WIDT |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Housing Black Hand Held 4.740" L x 4.740" W (120.40mm x 120.40mm) X 0.945" (24.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Container Type | Housing | |
Platform | Raspberry Pi | |
Size / Dimension | 4.740" L x 4.740" W (120.40mm x 120.40mm) | |
Height | 0.945" (24.00mm) | |
Area (L x W) | 22.4in² (145cm²) | |
Design | Hand Held | |
Material | - | |
Color | Black | |
Thickness | - | |
Features | - | |
Material Flammability Rating | - | |
Note | - | |
Shipping Info | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥348.53000 | ¥348.53 |
5 | ¥326.73600 | ¥1,633.68 |
10 | ¥304.94900 | ¥3,049.49 |
25 | ¥299.50360 | ¥7,487.59 |
50 | ¥294.05960 | ¥14,702.98 |
100 | ¥289.70300 | ¥28,970.30 |
250 | ¥283.16844 | ¥70,792.11 |