Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2706250015 | |
|---|---|
DigiKey Part Number | 281-2706250015-ND |
Manufacturer | |
Manufacturer Product Number | 2706250015 |
Description | IE-C5DD4UG0015DCSU20-E |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Male to RJ45, 8p4c 4.92' (1.50m) |
Datasheet | Datasheet |
Category | Length 4.92' (1.50m) |
Manufacturer Weidmüller | Cable Type Round |
Packaging Bulk | Color Green |
Part Status Active | Shielding Shielded |
Connector Type Circular 04 pos Male to RJ45, 8p4c |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1044470014 | Weidmüller | 0 | 281-1044470014-ND | ¥669.01000 | Parametric Equivalent |
| 1102200015 | Weidmüller | 0 | 281-1102200015-ND | ¥648.25000 | Parametric Equivalent |
| 1121160000 | Weidmüller | 0 | 281-1121160000-ND | ¥916.00000 | Parametric Equivalent |
| 1121170070 | Weidmüller | 0 | 281-1121170070-ND | ¥1,034.66000 | Parametric Equivalent |
| 1121170100 | Weidmüller | 0 | 281-1121170100-ND | ¥1,139.31000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥594.77000 | ¥594.77 |








