2478260000 | |
---|---|
DigiKey Part Number | 281-2478260000-ND |
Manufacturer | |
Manufacturer Product Number | 2478260000 |
Description | CB MCB 489 2P C 50A ACDC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 50A 240 V AC 125 V DC Lever DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 50A | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Lever | |
Number of Poles | 2 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CE, CSA C22.2 No 5, CSA C22.2 No 235, TUV, UL489, VDE | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥461.31000 | ¥461.31 |
5 | ¥438.20600 | ¥2,191.03 |
10 | ¥415.14000 | ¥4,151.40 |
50 | ¥345.94780 | ¥17,297.39 |
100 | ¥322.88420 | ¥32,288.42 |
250 | ¥299.82136 | ¥74,955.34 |