2448100000 | ||
---|---|---|
DigiKey Part Number | 2448100000-ND | |
Manufacturer | ||
Manufacturer Product Number | 2448100000 | |
Description | C268-04 WAS5 PRO RTD | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal Conditioner | |
Input Type | Temperature, Resistance | |
Input Range (Current, Voltage) | - | |
Input Range (Additional) | 0 ~ 15kOhm, -200°C ~ 850°C | |
Output Type | Current, Voltage | |
Output Range | ±20mA, ±10V (Configurable) | |
Isolation | 600V (Working), 4000V (Test) | |
Features | - | |
Voltage - Supply | 24 ~ 230VAC/DC | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Operating Temperature | -25°C ~ 70°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,304.53000 | ¥3,304.53 |
10 | ¥3,062.19700 | ¥30,621.97 |
25 | ¥2,952.04280 | ¥73,801.07 |