2122940000 | |
---|---|
DigiKey Part Number | 281-2122940000-ND |
Manufacturer | |
Manufacturer Product Number | 2122940000 |
Description | AMG XMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker 24A AC 24 V DC DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | - | |
Current Rating (Amps) | 24A | |
Voltage Rating - DC | 24 V | |
Actuator Type | - | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Approval Agency | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.68000 | ¥58.68 |
10 | ¥52.14100 | ¥521.41 |
30 | ¥49.53467 | ¥1,486.04 |
50 | ¥47.58080 | ¥2,379.04 |
100 | ¥45.62530 | ¥4,562.53 |
250 | ¥41.71436 | ¥10,428.59 |
500 | ¥39.10714 | ¥19,553.57 |
1,000 | ¥35.84821 | ¥35,848.21 |