1879420000 | |
---|---|
DigiKey Part Number | 1879420000-ND |
Manufacturer | |
Manufacturer Product Number | 1879420000 |
Description | WPDB 185/35 1-8 AL |
Customer Reference | |
Detailed Description | Pole Power Distribution Block 310 A 600 V |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Power Distribution Block | |
Number of Poles | - | |
Line Side Connections Per Pole | 1 | |
Load Side Connections Per Pole | 8 | |
Line Side Connection Type | Screw Connection | |
Load Side Connection Type | Screw Connection | |
Line Side Wire/Stud Size | 350MCM (kcmil) - #4CU/AL | |
Load Side Wire/Stud Size | 2 - #14CU | |
Voltage - Rated | 600 V | |
Current Rating (Amps) | 310 A |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥399.74000 | ¥399.74 |
12 | ¥385.48083 | ¥4,625.77 |
27 | ¥371.20185 | ¥10,022.45 |
51 | ¥365.49235 | ¥18,640.11 |
102 | ¥356.92598 | ¥36,406.45 |