1873530000 | |
---|---|
DigiKey Part Number | 281-4840-ND |
Manufacturer | |
Manufacturer Product Number | 1873530000 |
Description | INSERT MALE 6POS+1GND PUSH IN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Male Insert 6+Ground Position Push In |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert | |
Gender | Male | |
Number of Positions | 6+Ground | |
Size | 3 | |
Termination Style | Push In | |
Voltage Rating | 500V | |
Current Rating (Amps) | 24A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥94.98000 | ¥94.98 |
10 | ¥84.21100 | ¥842.11 |
25 | ¥80.97360 | ¥2,024.34 |
50 | ¥77.73440 | ¥3,886.72 |
100 | ¥73.41620 | ¥7,341.62 |
250 | ¥66.93836 | ¥16,734.59 |
500 | ¥62.61958 | ¥31,309.79 |
1,000 | ¥57.43736 | ¥57,437.36 |