1802390000 | ||
---|---|---|
DigiKey Part Number | 1802390000-ND | |
Manufacturer | ||
Manufacturer Product Number | 1802390000 | |
Description | CONN ASSY TOP ENTRY 16+GND SZ6 | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | 16+Ground Cable and Panel Connector Assembly Top-Hood, Bottom-Base M25 Screw | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Top-Hood, Bottom-Base | |
Number of Positions | 16+Ground | |
Size | 6 | |
Thread Size | M25 | |
Termination Style | Screw | |
Contents | Cable and Panel Connector Assembly | |
Includes | 8 pcs - 4 pc Bushing, 1 Female Insert, 1 Hood, 1 Housing, 1 Male Insert |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥560.53000 | ¥560.53 |
10 | ¥514.34800 | ¥5,143.48 |
25 | ¥494.56400 | ¥12,364.10 |
50 | ¥478.07800 | ¥23,903.90 |
100 | ¥451.70130 | ¥45,170.13 |