1781640000 | |
---|---|
DigiKey Part Number | 1781640000-ND |
Manufacturer | |
Manufacturer Product Number | 1781640000 |
Description | CONN TERM BLK COVER BLACK 22POS |
Customer Reference | |
Detailed Description | Connector Cover For Omnimate B2L Series |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Cover | |
Number of Positions | 22 | |
For Use With/Related Products | Omnimate B2L Series | |
Color | Black |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥63.04600 | ¥630.46 |