Parametric Equivalent




1760510000 | |
|---|---|
DigiKey Part Number | 281-1882-ND |
Manufacturer | |
Manufacturer Product Number | 1760510000 |
Description | TERM BLK 2P SIDE ENT 5.08MM PCB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1760510000 Models |
Category | Wire Gauge 14-26 AWG |
Manufacturer Weidmüller | Mounting Type Through Hole |
Series | Wire Termination Screw - Leaf Spring, Wire Guard |
Packaging Bulk | Features Interlocking (Side) |
Part Status Active | Color Black |
Number of Levels 1 | Operating Temperature -50°C ~ 120°C |
Positions Per Level 2 | Housing Material Thermoplastic, Wemid |
Pitch 0.200" (5.08mm) | Contact Material - Plating Copper Alloy - Tin Plated |
Mating Orientation Horizontal with Board | Torque - Screw 0.4-0.5 Nm (3.5-4.4 Lb-In) |
Current 15 A | Screw Thread M2.5 |
Voltage 300 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1760490000 | Weidmüller | 11,661 | 281-2888-ND | ¥7.03000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.37000 | ¥6.37 |
| 10 | ¥4.73900 | ¥47.39 |
| 25 | ¥4.12520 | ¥103.13 |
| 50 | ¥3.71660 | ¥185.83 |
| 100 | ¥3.36090 | ¥336.09 |
| 250 | ¥2.97224 | ¥743.06 |
| 500 | ¥2.73704 | ¥1,368.52 |
| 1,000 | ¥2.54633 | ¥2,546.33 |
| 5,000 | ¥2.24105 | ¥11,205.25 |












