1718180000 | ||
---|---|---|
DigiKey Part Number | 281-5821-ND | |
Manufacturer | ||
Manufacturer Product Number | 1718180000 | |
Description | JUMPER TERM BLK 50POS FLAT PIN | |
Customer Reference | ||
Detailed Description | 50 Position Terminal Block, Cross Connection Jumper Flat Pins |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 50 | |
Pitch | 0.201" (5.10mm) | |
Style | Flat Pins | |
For Use With/Related Products | W Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Blue |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥261.81000 | ¥261.81 |