1692650000 | ||
---|---|---|
DigiKey Part Number | 1692650000-ND | |
Manufacturer | ||
Manufacturer Product Number | 1692650000 | |
Description | CONN TERM BLK MNT BASE RAIL GRN | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Connector Mounting Base, Rail Type For Z Series Internal Jumpers | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Mounting Base, Rail Type | |
Number of Positions | - | |
For Use With/Related Products | Z Series Internal Jumpers | |
Color | Green |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5 | ¥434.10400 | ¥2,170.52 |