
1667750000 | |
|---|---|
DigiKey Part Number | 1667750000-ND |
Manufacturer | |
Manufacturer Product Number | 1667750000 |
Description | TERM BLK 2POS SIDE ENT 3.5MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1667750000 Models |
Category | Wire Gauge 14-28 AWG |
Manufacturer Weidmüller | Mounting Type Through Hole |
Series | Wire Termination Screw - Clamping Yoke, Tension Sleeve |
Packaging Bulk | Features Interlocking (Side) |
Part Status Active | Color Orange |
Number of Levels 1 | Operating Temperature -50°C ~ 100°C |
Positions Per Level 2 | Housing Material Polyamide (PA), Nylon |
Pitch 0.138" (3.50mm) | Contact Material - Plating Copper Alloy - Tin Plated |
Mating Orientation Horizontal with Board | Torque - Screw 0.2-0.25 Nm (1.7-2.2 Lb-In) |
Current 10 A | Screw Thread M2 |
Voltage 300 V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥19.60000 | ¥19.60 |
| 10 | ¥14.06700 | ¥140.67 |
| 25 | ¥12.26280 | ¥306.57 |
| 50 | ¥11.11160 | ¥555.58 |
| 246 | ¥9.13801 | ¥2,247.95 |
| 492 | ¥8.53372 | ¥4,198.59 |
| 738 | ¥8.23896 | ¥6,080.35 |
| 1,230 | ¥7.92118 | ¥9,743.05 |
| 5,166 | ¥7.28301 | ¥37,624.03 |








