


1664730000 | |
|---|---|
DigiKey Part Number | 281-2329-ND |
Manufacturer | |
Manufacturer Product Number | 1664730000 |
Description | CONN HOOD SIDE ENTRY SZ5 PG16 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry PG16 5 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer Weidmüller | Thread Size PG16 |
Series | Size / Dimension 3.110" L x 1.319" W x 2.846" H (79.00mm x 33.50mm x 72.30mm) |
Packaging Bulk | Housing Color Gray |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Hood | Housing Material Aluminum, Die Cast |
Style Side Entry | Housing Finish Powder Coated |
Size 5 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥226.49000 | ¥226.49 |
















