1651710000 | |
---|---|
DigiKey Part Number | 1651710000-ND |
Manufacturer | |
Manufacturer Product Number | 1651710000 |
Description | CONTACT H.D. CRIMP SOCKET 14AWG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Socket 14 AWG Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 14 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 31.5µin (0.80µm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.27000 | ¥15.27 |
10 | ¥13.28300 | ¥132.83 |
25 | ¥12.71800 | ¥317.95 |
50 | ¥12.43720 | ¥621.86 |
100 | ¥11.87150 | ¥1,187.15 |
300 | ¥10.74083 | ¥3,222.25 |
500 | ¥9.89292 | ¥4,946.46 |
1,000 | ¥8.47968 | ¥8,479.68 |
2,500 | ¥7.91434 | ¥19,785.85 |