1631910000 | ||
---|---|---|
DigiKey Part Number | 281-3526-ND | |
Manufacturer | ||
Manufacturer Product Number | 1631910000 | |
Description | WIRE MARKER CBL TIE 8X30MM 50/PK | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Wire Marker Carrier, Cable Tie 0.31" W x 1.18" L (8.0mm x 30.0mm) Transparent Polypropylene (PP) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker Carrier, Cable Tie | |
Size | 0.31" W x 1.18" L (8.0mm x 30.0mm) | |
Cable Diameter | 0.276" ~ 4.528" (7.00mm ~ 115.00mm) | |
Legend | Blank | |
Color | Transparent | |
Material | Polypropylene (PP) | |
Operating Temperature | -40°C ~ 80°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥369.47000 | ¥369.47 |
10 | ¥339.02400 | ¥3,390.24 |
25 | ¥325.99000 | ¥8,149.75 |
50 | ¥315.12160 | ¥15,756.08 |
100 | ¥297.73670 | ¥29,773.67 |
250 | ¥289.04336 | ¥72,260.84 |