


RUTX14000000 | |
|---|---|
DigiKey Part Number | 4703-RUTX14000000-ND |
Manufacturer | |
Manufacturer Product Number | RUTX14000000 |
Description | RUTX14 EUROPE, THE MIDDLE EAST, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4G/3G 802.11b/g/n/ac, ARP, BeiDou, DHCP, DLNA, DNS, FTP, Galileo, GNSS, GPS, HTTP, HTTPS, ICMP, IPv4, IPv6, Modubs TCP, MQTT, NTP, PPP, PPPoE, SMTP, SNMP, SSH, SSL v3, TCP, Telnet Client, TLS, UDP, UPNP, VRRP, WOL Router Ethernet, LAN, RJ-45, USB, WAN |
Datasheet | Datasheet |
Category | Modulation or Protocol 802.11b/g/n/ac, ARP, BeiDou, DHCP, DLNA, DNS, FTP, Galileo, GNSS, GPS, HTTP, HTTPS, ICMP, IPv4, IPv6, Modubs TCP, MQTT, NTP, PPP, PPPoE, SMTP, SNMP, SSH, SSL v3, TCP, Telnet Client, TLS, UDP, UPNP, VRRP, WOL |
Manufacturer Teltonika | Frequency 400MHz ~ 2.483GHz, 698MHz ~ 960MHz, 1.575GHz ~ 1.602GHz, 1.71GHz ~ 2.69GHz, 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.905GHz |
Series | Applications General Purpose |
Packaging Box | Interface Ethernet, LAN, RJ-45, USB, WAN |
Part Status Active | Data Rate (Max) 600Mbps |
Function Router | Features IP30 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3,597.45000 | ¥3,597.45 |


