1562220000 | ||
---|---|---|
DigiKey Part Number | 281-4521-ND | |
Manufacturer | ||
Manufacturer Product Number | 1562220000 | |
Description | WPD 107 1X95/2X35+8X25 GY | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | 1 Pole Power Distribution Block 232 A 1000 V | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power Distribution Block | |
Number of Poles | 1 | |
Line Side Connections Per Pole | 3 | |
Load Side Connections Per Pole | 8 | |
Line Side Connection Type | Screw Connection | |
Load Side Connection Type | Screw Connection | |
Line Side Wire/Stud Size | - | |
Load Side Wire/Stud Size | - | |
Voltage - Rated | 1000 V | |
Current Rating (Amps) | 232 A |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥443.24000 | ¥443.24 |
10 | ¥427.37800 | ¥4,273.78 |
25 | ¥411.55200 | ¥10,288.80 |
50 | ¥405.22060 | ¥20,261.03 |
100 | ¥395.72330 | ¥39,572.33 |