1428920000 | |
---|---|
DigiKey Part Number | 281-9009-ND |
Manufacturer | |
Manufacturer Product Number | 1428920000 |
Description | FRAME FOR INDUSTRIAL CONNECTOR, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Module Female/Male Heavy Duty Docking, Carrier Shell Frame Size 3 Silver |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Modules | 2 | |
Gender | Female/Male | |
Size | 3 | |
Frame Type | Docking, Carrier Shell Frame | |
Material | Zinc Die Cast | |
Color | Silver | |
Operating Temperature | -40°C ~ 125°C | |
Includes | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥177.33000 | ¥177.33 |
10 | ¥155.29300 | ¥1,552.93 |
25 | ¥148.58360 | ¥3,714.59 |
50 | ¥143.79100 | ¥7,189.55 |
100 | ¥138.99740 | ¥13,899.74 |
250 | ¥131.32884 | ¥32,832.21 |
500 | ¥127.49448 | ¥63,747.24 |