Surge Protector for Media Lines Only DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Surge Protector for Media Lines Only DIN Rail
1348590000
1348590000

1348590000

DigiKey Part Number
281-3363-ND
Manufacturer
Manufacturer Product Number
1348590000
Description
VDATA CAT6
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Surge Protector for Media Lines Only DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Max
1A
Manufacturer
Weidmüller
Region Utilized
International
Packaging
Bulk
Housing Material
Metal
Part Status
Active
Media Lines Protected
RJ45
Type
Surge Protector for Media Lines Only
Approval Agency
CE, EAC, UL
Mounting Type
DIN Rail
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,297.07000¥1,297.07
10¥1,174.51300¥11,745.13
25¥1,128.98360¥28,224.59
50¥1,095.72160¥54,786.08
Manufacturers Standard Package