
ESP-100-POE | |
|---|---|
DigiKey Part Number | 994-1011-ND |
Manufacturer | |
Manufacturer Product Number | ESP-100-POE |
Description | SURGE PROTECTOR LAN/POE 7.5/70V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Surge Protector for Media Lines Only Chassis Mount |
Datasheet | Datasheet |
Category | Region Utilized International |
Manufacturer TE Connectivity | AC Outlets None |
Series | Housing Material Aluminum |
Packaging Box | Media Lines Protected RJ45 |
Part Status Active | Features Ground |
Type Surge Protector for Media Lines Only | Weight 0.15 lb (68.04 g) |
Mounting Type Chassis Mount | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥592.21000 | ¥592.21 |
| 10 | ¥490.71700 | ¥4,907.17 |
| 25 | ¥465.37600 | ¥11,634.40 |
| 100 | ¥437.53160 | ¥43,753.16 |






