
TP-ESP-1000-POE24 | |
|---|---|
DigiKey Part Number | 2303-TP-ESP-1000-POE24-ND |
Manufacturer | |
Manufacturer Product Number | TP-ESP-1000-POE24 |
Description | NETWORK LIGHTNING/SURGE PROTECTO |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Surge Protector for Media Lines Only Chassis Mount |
Datasheet | Datasheet |
Category | Region Utilized International |
Manufacturer Tycon Systems Inc. | Housing Material Metal |
Packaging Box | Media Lines Protected RJ45 |
Part Status Active | Features Ground |
Type Surge Protector for Media Lines Only | Base Product Number |
Mounting Type Chassis Mount |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥454.85000 | ¥454.85 |
| 10 | ¥399.75500 | ¥3,997.55 |
| 25 | ¥379.74520 | ¥9,493.63 |
| 50 | ¥365.27420 | ¥18,263.71 |
| 100 | ¥351.35580 | ¥35,135.58 |








