Surge Protector for Media Lines Only DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2801593

DigiKey Part Number
2801593-ND
Manufacturer
Manufacturer Product Number
2801593
Description
SURGE SUPPRESSOR
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Surge Protector for Media Lines Only DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
2801593 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Region Utilized
International
Manufacturer
Phoenix Contact
Overload Protection
None
Series
Connector - AC Input
Screw Terminals
Packaging
Bulk
AC Outlets
None
Part Status
Active
Connector - AC Output
Screw Terminals
Type
Surge Protector for Media Lines Only
Media Lines Protected
RJ45
Mounting Type
DIN Rail
Approval Agency
EAC
Current - Max
380mA
Features
Ground
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,579.57000¥1,579.57
Manufacturers Standard Package