1313100000 | |
---|---|
DigiKey Part Number | 281-4435-ND |
Manufacturer | |
Manufacturer Product Number | 1313100000 |
Description | JUMPER TERM BLK 10POS SCREW-IN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block, Cross Connection Jumper Screw In |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 10 | |
Pitch | 0.240" (6.10mm) | |
Style | Screw In | |
For Use With/Related Products | SAK and W Series | |
Contact Material | - | |
Contact Finish | - | |
Color | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥75.23000 | ¥75.23 |
20 | ¥67.67850 | ¥1,353.57 |
40 | ¥62.11925 | ¥2,484.77 |
100 | ¥60.48380 | ¥6,048.38 |
260 | ¥53.94504 | ¥14,025.71 |
500 | ¥50.67584 | ¥25,337.92 |
1,000 | ¥44.79091 | ¥44,790.91 |