1200400000 | |
---|---|
DigiKey Part Number | 1200400000-ND |
Manufacturer | |
Manufacturer Product Number | 1200400000 |
Description | INSERT MALE 6POS+1GND CRIMP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Male Insert without Contacts 6+Ground Position Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert without Contacts | |
Gender | Male | |
Number of Positions | 6+Ground | |
Size | 3 | |
Termination Style | Crimp | |
Voltage Rating | 500V | |
Current Rating (Amps) | 24A | |
Contact Type | HE | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Housing Material | Polycarbonate (PC), Glass Filled | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.77000 | ¥59.77 |
10 | ¥53.75800 | ¥537.58 |
25 | ¥50.63840 | ¥1,265.96 |
50 | ¥49.33980 | ¥2,466.99 |
100 | ¥48.04090 | ¥4,804.09 |
250 | ¥45.71884 | ¥11,429.71 |