Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1102200010 | |
|---|---|
DigiKey Part Number | 281-1102200010-ND |
Manufacturer | |
Manufacturer Product Number | 1102200010 |
Description | IE-C5DS4VG0010MCSA70-E |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Male to RJ45, 8p4c 3.28' (1.00m) |
Datasheet | Datasheet |
Category | Length 3.28' (1.00m) |
Manufacturer Weidmüller | Cable Type Round |
Packaging Bulk | Color Green |
Part Status Active | Shielding Shielded |
Connector Type Circular 04 pos Male to RJ45, 8p4c |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1059760010 | Weidmüller | 0 | 281-1059760010-ND | ¥647.40000 | Parametric Equivalent |
| 1220310010 | Weidmüller | 0 | 281-7025-ND | ¥717.50000 | Parametric Equivalent |
| 1542590010 | Weidmüller | 0 | 281-1542590010-ND | ¥839.45000 | Parametric Equivalent |
| 2450490100 | Weidmüller | 1 | 281-2450490100-ND | ¥888.78000 | Parametric Equivalent |
| 2503710100 | Weidmüller | 1 | 281-2503710100-ND | ¥1,001.58000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥629.46000 | ¥629.46 |










