Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1201088272 | |
|---|---|
DigiKey Part Number | 900-1201088272-ND |
Manufacturer | |
Manufacturer Product Number | 1201088272 |
Description | CBL ASSY CIRC 4P M TO RJ45 3.28' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Male to RJ45, 8p4c 3.28' (1.00m) |
Datasheet | Datasheet |
Category | Length 3.28' (1.00m) |
Manufacturer Molex | Cable Type Round |
Series | Color Green |
Packaging Bulk | Shielding Shielded |
Part Status Active | Base Product Number |
Connector Type Circular 04 pos Male to RJ45, 8p4c |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1201080214 | Molex | 0 | 900-1201080214-ND | ¥1,520.62125 | Parametric Equivalent |
| 1201080256 | Molex | 0 | 1201080256-ND | ¥543.82083 | Parametric Equivalent |
| 1201080521 | Molex | 0 | 900-1201080521-ND | ¥521.14750 | Parametric Equivalent |
| 1201080575 | Molex | 0 | 1201080575-ND | ¥571.07083 | Parametric Equivalent |
| 1201080647 | Molex | 0 | 1201080647-ND | ¥515.03500 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 24 | ¥521.14750 | ¥12,507.54 |











