Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Length 3.28' (1.00m) |
Manufacturer Molex | Cable Type Round |
Series | Color Green |
Packaging Bulk | Shielding Shielded |
Part Status Active | Base Product Number |
Connector Type Circular 04 pos Male to RJ45, 8p4c |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1201080214 | Molex | 0 | 900-1201080214-ND | ¥1,520.62125 | Parametric Equivalent |
| 1201080256 | Molex | 0 | 1201080256-ND | ¥543.82083 | Parametric Equivalent |
| 1201080521 | Molex | 0 | 900-1201080521-ND | ¥521.14750 | Parametric Equivalent |
| 1201080647 | Molex | 0 | 1201080647-ND | ¥515.03500 | Parametric Equivalent |
| 1201088272 | Molex | 0 | 900-1201088272-ND | ¥521.14750 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 12 | ¥571.07083 | ¥6,852.85 |










