1047950000 | ||
---|---|---|
DigiKey Part Number | 1047950000-ND | |
Manufacturer | ||
Manufacturer Product Number | 1047950000 | |
Description | CONN MOD PLUG HSG HYBRID BLACK | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Plug Housing Housing, Hybrid Modular Connector Push-Pull Black | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing, Hybrid | |
Mounting Type | Panel Mount | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Shielding | - | |
Color | Black | |
Features | - | |
Fastening Type | Push-Pull | |
Housing Material | Zinc, Die Cast | |
Operating Temperature | -40°C ~ 70°C | |
Mating Cycles | 750 | |
Note | Insert Not Provided |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥163.83700 | ¥1,638.37 |