1044470015 | ||
---|---|---|
DigiKey Part Number | 281-6394-ND | |
Manufacturer | ||
Manufacturer Product Number | 1044470015 | |
Description | CBL ASSY CIRC 4P M TO RJ45 4.92' | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Cable Assembly Circular 04 pos Male to RJ45, 8p4c 4.92' (1.50m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Circular 04 pos Male to RJ45, 8p4c | |
Length | 4.92' (1.50m) | |
Cable Type | Round | |
Color | Green | |
Shielding | Double Shielded | |
Usage | Cat5e |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥782.76000 | ¥782.76 |
10 | ¥718.26900 | ¥7,182.69 |
25 | ¥690.64240 | ¥17,266.06 |
50 | ¥667.62180 | ¥33,381.09 |
100 | ¥630.78740 | ¥63,078.74 |