1011560000 | ||
---|---|---|
DigiKey Part Number | 281-5418-ND | |
Manufacturer | ||
Manufacturer Product Number | 1011560000 | |
Description | CONN MOD PLUG HSG HYBRID SILVER | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Plug Housing Housing, Hybrid Modular Connector Push-Pull Silver | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing, Hybrid | |
Mounting Type | Free Hanging (In-Line) | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Shielding | - | |
Color | Silver | |
Features | Cable Clamp | |
Fastening Type | Push-Pull | |
Housing Material | Zinc, Die Cast | |
Operating Temperature | -40°C ~ 70°C | |
Mating Cycles | 750 | |
Note | Insert Not Provided |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥164.70000 | ¥164.70 |
10 | ¥144.24400 | ¥1,442.44 |
30 | ¥138.01000 | ¥4,140.30 |
50 | ¥133.55860 | ¥6,677.93 |
100 | ¥129.10700 | ¥12,910.70 |
250 | ¥121.98376 | ¥30,495.94 |
500 | ¥118.42244 | ¥59,211.22 |