0517960000 | |
---|---|
DigiKey Part Number | 0517960000-ND |
Manufacturer | |
Manufacturer Product Number | 0517960000 |
Description | CARRIER TAG SCHT 7 20/PK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Marker Holder For Dekafix, ESO and WS Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | - | |
Part Status | Active | |
Type | Marker Holder | |
Legend | - | |
Pitch | 0.276" (7.00mm) | |
For Use With/Related Products | Dekafix, ESO and WS Series | |
Color | White |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.68000 | ¥17.68 |
20 | ¥15.42050 | ¥308.41 |
40 | ¥14.43425 | ¥577.37 |
100 | ¥13.77890 | ¥1,377.89 |
260 | ¥12.46642 | ¥3,241.27 |
500 | ¥11.48220 | ¥5,741.10 |
1,000 | ¥9.84189 | ¥9,841.89 |
2,500 | ¥9.18579 | ¥22,964.48 |