0368600000 | |
---|---|
DigiKey Part Number | 281-4117-ND |
Manufacturer | |
Manufacturer Product Number | 0368600000 |
Description | JUMPER TERM BLK 10POS SCREW-IN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block, Cross Connection Jumper Screw In |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 10 | |
Pitch | 0.240" (6.10mm) | |
Style | Screw In | |
For Use With/Related Products | SAK Series | |
Contact Material | - | |
Contact Finish | - | |
Color | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥95.54000 | ¥95.54 |
20 | ¥84.67000 | ¥1,693.40 |
40 | ¥78.15700 | ¥3,126.28 |
100 | ¥73.81470 | ¥7,381.47 |
260 | ¥67.30146 | ¥17,498.38 |
500 | ¥62.95960 | ¥31,479.80 |
1,000 | ¥57.74909 | ¥57,749.09 |