0130600000 | |
---|---|
DigiKey Part Number | 0130600000-ND |
Manufacturer | |
Manufacturer Product Number | 0130600000 |
Description | JUMPER TERM BLK 2POS LINK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block, Cross Connection Jumper Jumper Link |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 2 | |
Pitch | 0.236" (6.00mm) | |
Style | Jumper Link | |
For Use With/Related Products | SAK Series | |
Contact Material | Copper | |
Contact Finish | - | |
Color | Gray |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.35000 | ¥9.35 |
10 | ¥7.86300 | ¥78.63 |
25 | ¥7.54480 | ¥188.62 |
50 | ¥7.38320 | ¥369.16 |
100 | ¥7.06190 | ¥706.19 |
300 | ¥6.41990 | ¥1,925.97 |
500 | ¥5.77808 | ¥2,889.04 |
1,000 | ¥5.13598 | ¥5,135.98 |
2,500 | ¥4.65449 | ¥11,636.23 |