9457401000 | ||
---|---|---|
DigiKey Part Number | 9457401000-ND | |
Manufacturer | ||
Manufacturer Product Number | 9457401000 | |
Description | CONN VALVE PLUG STRAIGHT | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 3 | |
Connector - Sensor | Rectangular | |
Termination | Connector | |
Connector - Cable | M12 | |
Cable Length | 10m |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥234.13000 | ¥234.13 |